
JAN1N914/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N914/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N914/TR |
Description | DIODE STANDARD 75V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.8pF @ 1.5V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/116 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 50 mA | Supplier Device Package DO-204AH (DO-35) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N914 | Microchip Technology | 1.017 | 1086-15237-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 893 | 0,76521 € | 683,33 € |
| Unit Price without VAT: | 0,76521 € |
|---|---|
| Unit Price with VAT: | 0,91060 € |


