Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N823-1

DigiKey Part Number
1086-2312-ND
Manufacturer
Manufacturer Product Number
JAN1N823-1
Description
DIODE ZENER 6.2V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Grade
Military
Part Status
Discontinued at DigiKey
Qualification
MIL-PRF-19500/159
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2484,97190 €1.233,03 €
Unit Price without VAT:4,97190 €
Unit Price with VAT:5,91656 €