Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N754C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N754C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N754C-1/TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N754C | Microchip Technology | 0 | 150-1N754C-ND | 3,75641 € | Parametric Equivalent |
| 1N754C-1 | Microchip Technology | 0 | 150-1N754C-1-ND | 3,75641 € | Parametric Equivalent |
| 1N754C-1/TR | Microchip Technology | 0 | 150-1N754C-1/TR-ND | 3,92654 € | Parametric Equivalent |
| 1N754C/TR | Microchip Technology | 0 | 150-1N754C/TR-ND | 3,92654 € | Parametric Equivalent |
| 1N754D | Microchip Technology | 0 | 150-1N754D-ND | 4,86894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 4,67260 € | 682,20 € |
| Unit Price without VAT: | 4,67260 € |
|---|---|
| Unit Price with VAT: | 5,56039 € |


