Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N747DUR-1 | |
|---|---|
DigiKey Part Number | 1086-20091-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N747DUR-1 |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 24 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5519DUR-1 | Microchip Technology | 0 | 1086-18959-ND | 37,51150 € | Parametric Equivalent |
| JAN1N5519DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5519DUR-1/TR-ND | 37,65550 € | Parametric Equivalent |
| JAN1N747DUR-1/TR | Microchip Technology | 0 | 150-JAN1N747DUR-1/TR-ND | 12,56490 € | Parametric Equivalent |
| JANTX1N5519DUR-1 | Microchip Technology | 0 | 1086-18960-ND | 40,39100 € | Parametric Equivalent |
| JANTX1N5519DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5519DUR-1/TR-ND | 40,52190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,43400 € | 1.243,40 € |
| Unit Price without VAT: | 12,43400 € |
|---|---|
| Unit Price with VAT: | 14,79646 € |


