Parametric Equivalent
Similar
Similar
Similar

JAN1N747A-1 | |
|---|---|
DigiKey Part Number | JAN1N747A-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N747A-1 |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N747D | Microchip Technology | 0 | 150-1N747D-ND | 4,69875 € | Parametric Equivalent |
| JAN1N747A-1/TR | Microchip Technology | 0 | 150-JAN1N747A-1/TR-ND | 1,91092 € | Parametric Equivalent |
| 1N5227B | onsemi | 4.808 | 1N5227B-ND | 0,14000 € | Similar |
| 1N5227B TR PBFREE | Central Semiconductor Corp | 8.907 | 1514-1N5227BTRPBFREECT-ND | 0,42000 € | Similar |
| 1N747A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N747ABKTIN/LEAD-ND | 0,07389 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,76696 € | 680,28 € |
| Unit Price without VAT: | 1,76696 € |
|---|---|
| Unit Price with VAT: | 2,10268 € |




