Zener Diode 4.8 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N7050UR-1/TR

DigiKey Part Number
150-JAN1N7050UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N7050UR-1/TR
Description
DIODE ZENER 4.8V 250MW DO204AH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 4.8 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Impedance (Max) (Zzt)
35 Ohms
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1008,12790 €812,79 €
Manufacturers Standard Package
Unit Price without VAT:8,12790 €
Unit Price with VAT:9,67220 €