
JAN1N7047CCT3 | |
|---|---|
DigiKey Part Number | JAN1N7047CCT3-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N7047CCT3 |
Description | DIODE ARR SCHOTT 150V 16A TO-257 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 16A Through Hole TO-257-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Common Cathode | Qualification MIL-PRF-19500/737 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case TO-257-3 |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package TO-257 |
Voltage - Forward (Vf) (Max) @ If 1.13 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,76950 € | 10.076,95 € |
| Unit Price without VAT: | 100,76950 € |
|---|---|
| Unit Price with VAT: | 119,91571 € |

