
JAN1N7043CAT1 | |
|---|---|
DigiKey Part Number | JAN1N7043CAT1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N7043CAT1 |
Description | DIODE ARR SCHOT 100V 35A TO254AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 35A Through Hole TO-254-3, TO-254AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Common Anode | Qualification MIL-PRF-19500/730 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-254-3, TO-254AA |
Current - Average Rectified (Io) (per Diode) 35A | Supplier Device Package TO-254AA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 35 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,17490 € | 13.917,49 € |
| Unit Price without VAT: | 139,17490 € |
|---|---|
| Unit Price with VAT: | 165,61813 € |

