
JAN1N7039CCT1 | |
|---|---|
DigiKey Part Number | 1086-20060-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N7039CCT1 |
Description | DIODE ARR SCHOT 150V 35A TO254AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 35A Surface Mount TO-254-3, TO-254AA (Straight Leads) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/737 | |
Mounting Type | Surface Mount | |
Package / Case | TO-254-3, TO-254AA (Straight Leads) | |
Supplier Device Package | TO-254AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 120,31270 € | 12.031,27 € |
| Unit Price without VAT: | 120,31270 € |
|---|---|
| Unit Price with VAT: | 143,17211 € |

