
JAN1N6843CCU3 | |
|---|---|
DigiKey Part Number | 1086-20056-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6843CCU3 |
Description | DIODE ARRAY SCHOTTKY 100V 15A U3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Surface Mount 3-SMD, No Lead |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Common Cathode | Qualification MIL-PRF-19500/578 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 3-SMD, No Lead |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package U3 (SMD-0.5) |
Voltage - Forward (Vf) (Max) @ If 1.27 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 110,25540 € | 11.025,54 € |
| Unit Price without VAT: | 110,25540 € |
|---|---|
| Unit Price with VAT: | 131,20393 € |

