
JAN1N6659 | |
|---|---|
DigiKey Part Number | JAN1N6659-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6659 |
Description | DIODE STANDARD 200V 15A TO254 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 15A Through Hole TO-254 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/616 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 15A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A | Supplier Device Package TO-254 |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 187,92370 € | 18.792,37 € |
| Unit Price without VAT: | 187,92370 € |
|---|---|
| Unit Price with VAT: | 223,62920 € |

