
JAN1N6658 | |
|---|---|
DigiKey Part Number | JAN1N6658-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6658 |
Description | DIODE STANDARD 150V 15A TO254 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Through Hole TO-254 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/616 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-254 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 159,35780 € | 15.935,78 € |
| Unit Price without VAT: | 159,35780 € |
|---|---|
| Unit Price with VAT: | 189,63578 € |

