Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6642UB | |
|---|---|
DigiKey Part Number | 1086-20022-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6642UB |
Description | DIODE STANDARD 75V 300MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount UB |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6642UB/TR | Microchip Technology | 0 | 150-JAN1N6642UB/TR-ND | 18,31210 € | Parametric Equivalent |
| JAN1N6642UBCC | Microchip Technology | 0 | 1086-20034-ND | 21,05630 € | Parametric Equivalent |
| JAN1N6642UBD | Microchip Technology | 0 | 1086-20037-ND | 21,05630 € | Parametric Equivalent |
| JANTXV1N6642UBCA | Microchip Technology | 0 | 1086-20033-ND | 30,05410 € | Parametric Equivalent |
| JANTXV1N6642UBCC | Microchip Technology | 0 | 1086-20036-ND | 30,05410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,18020 € | 1.818,02 € |
| Unit Price without VAT: | 18,18020 € |
|---|---|
| Unit Price with VAT: | 21,63444 € |


