Parametric Equivalent

JAN1N6641US | |
|---|---|
DigiKey Part Number | 1086-20018-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6641US |
Description | DIODE STANDARD 50V 300MA D5B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount D-5B |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/609 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 300 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6641US | Microchip Technology | 0 | 1086-20019-ND | 9,75090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63840 € | 863,84 € |
| Unit Price without VAT: | 8,63840 € |
|---|---|
| Unit Price with VAT: | 10,27970 € |


