JAN1N6640US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,64942 €
Datasheet
Diode 50 V 300mA Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6640US

DigiKey Part Number
1086-20014-ND
Manufacturer
Manufacturer Product Number
JAN1N6640US
Description
DIODE STANDARD 50V 300MA D5B
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount D-5B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Bulk
Grade
Military
Part Status
Discontinued at DigiKey
Qualification
MIL-PRF-19500/609
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
D-5B
Voltage - Forward (Vf) (Max) @ If
1 V @ 300 mA
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6640US/TRMicrochip Technology0150-JAN1N6640US/TR-ND6,64942 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,80010 €680,01 €
Unit Price without VAT:6,80010 €
Unit Price with VAT:8,09212 €