Parametric Equivalent

JAN1N6630US/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N6630US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N6630US/TR |
Description | DIODE STANDARD 900V 1.4A EMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 900 V 1.4A Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 60 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 900 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500 |
Voltage - DC Reverse (Vr) (Max) 900 V | Mounting Type |
Current - Average Rectified (Io) 1.4A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.4 A | Supplier Device Package E-MELF |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N6630US/TR | Microchip Technology | 0 | 150-JANTXV1N6630US/TR-ND | 23,14040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,87100 € | 1.687,10 € |
| Unit Price without VAT: | 16,87100 € |
|---|---|
| Unit Price with VAT: | 20,07649 € |


