
JAN1N6627US/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N6627US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N6627US/TR |
Description | DIODE STANDARD 440V 1.75A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 440 V 1.75A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 440 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/590 |
Voltage - DC Reverse (Vr) (Max) 440 V | Mounting Type |
Current - Average Rectified (Io) 1.75A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 1.2 A | Supplier Device Package D-5B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,62590 € | 1.262,59 € |
| Unit Price without VAT: | 12,62590 € |
|---|---|
| Unit Price with VAT: | 15,02482 € |

