Parametric Equivalent

JAN1N6624US | |
|---|---|
DigiKey Part Number | 1086-19973-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6624US |
Description | DIODE STANDARD 990V 1A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 990 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 990 V |
Mfr | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 990 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6624US/TR | Microchip Technology | 0 | 150-JANTX1N6624US/TR-ND | 13,03490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,48070 € | 1.248,07 € |
| Unit Price without VAT: | 12,48070 € |
|---|---|
| Unit Price with VAT: | 14,85203 € |


