
JAN1N6621U | |
|---|---|
DigiKey Part Number | 150-JAN1N6621U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN1N6621U |
Description | DIODE STANDARD 400V 1.2A D5A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.2A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,38170 € | 1.238,17 € |
| Unit Price without VAT: | 12,38170 € |
|---|---|
| Unit Price with VAT: | 14,73422 € |

