Parametric Equivalent

JAN1N6620 | |
|---|---|
DigiKey Part Number | 1086-2298-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6620 |
Description | DIODE STANDARD 220V 2A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 220 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6620 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 220 V |
Mfr | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 220 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6620/TR | Microchip Technology | 0 | 150-JAN1N6620/TR-ND | 6,35907 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 6,21396 € | 689,75 € |
| Unit Price without VAT: | 6,21396 € |
|---|---|
| Unit Price with VAT: | 7,39461 € |


