Diode 45 V 3.6A Surface Mount U4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6492U4

DigiKey Part Number
150-JAN1N6492U4-ND
Manufacturer
Manufacturer Product Number
JAN1N6492U4
Description
DIODE SCHOTTKY 45V 3.6A U4
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 45 V 3.6A Surface Mount U4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3.6A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Capacitance @ Vr, F
450pF @ 5V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/567
Mounting Type
Package / Case
Supplier Device Package
U4
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50498,95800 €24.947,90 €
Unit Price without VAT:498,95800 €
Unit Price with VAT:593,76002 €