22.6V Clamp 374A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6471US

DigiKey Part Number
1086-2287-ND
Manufacturer
Manufacturer Product Number
JAN1N6471US
Description
TVS DIODE 12VWM 22.6VC GMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22.6V Clamp 374A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6471US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.6V
Voltage - Clamping (Max) @ Ipp
22.6V
Current - Peak Pulse (10/1000µs)
374A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,43910 €1.043,91 €
Unit Price without VAT:10,43910 €
Unit Price with VAT:12,42253 €