
JAN1N6465US | |
|---|---|
DigiKey Part Number | 1086-2275-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6465US |
Description | TVS DIODE 24VWM 41.4VC B SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/551 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 27V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 69A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,72200 € | 1.272,20 € |
| Unit Price without VAT: | 12,72200 € |
|---|---|
| Unit Price with VAT: | 15,13918 € |

