Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6333DUS | |
|---|---|
DigiKey Part Number | 150-JAN1N6333DUS-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6333DUS |
Description | DIODE ZENER 24V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 24 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6333DUS/TR | Microchip Technology | 0 | 150-JAN1N6333DUS/TR-ND | 33,74820 € | Parametric Equivalent |
| JANS1N6333DUS | Microchip Technology | 0 | 150-JANS1N6333DUS-ND | 464,01740 € | Parametric Equivalent |
| JANS1N6333DUS/TR | Microchip Technology | 0 | 150-JANS1N6333DUS/TR-ND | 464,14920 € | Parametric Equivalent |
| JANTX1N6333DUS/TR | Microchip Technology | 0 | 150-JANTX1N6333DUS/TR-ND | 51,05760 € | Parametric Equivalent |
| JANTXV1N6333DUS | Microchip Technology | 0 | 150-JANTXV1N6333DUS-ND | 60,29280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,61620 € | 3.361,62 € |
| Unit Price without VAT: | 33,61620 € |
|---|---|
| Unit Price with VAT: | 40,00328 € |


