
JAN1N6333 | |
|---|---|
DigiKey Part Number | 1086-19879-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6333 |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 24 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,70750 € | 870,75 € |
| Unit Price without VAT: | 8,70750 € |
|---|---|
| Unit Price with VAT: | 10,36193 € |

