Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6311CUS/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N6311CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N6311CUS/TR |
Description | DIODE ZENER 3V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 29 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6311CUS | Microchip Technology | 0 | JAN1N6311CUS-ND | 34,42100 € | Parametric Equivalent |
| JAN1N6311DUS | Microchip Technology | 0 | JAN1N6311DUS-ND | 43,02300 € | Parametric Equivalent |
| JAN1N6311DUS/TR | Microchip Technology | 0 | 150-JAN1N6311DUS/TR-ND | 43,15490 € | Parametric Equivalent |
| JANS1N6311CUS | Microchip Technology | 0 | JANS1N6311CUS-ND | 454,30720 € | Parametric Equivalent |
| JANS1N6311CUS/TR | Microchip Technology | 0 | JANS1N6311CUS/TR-ND | 454,45220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,55290 € | 3.455,29 € |
| Unit Price without VAT: | 34,55290 € |
|---|---|
| Unit Price with VAT: | 41,11795 € |


