Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6310D | |
|---|---|
DigiKey Part Number | JAN1N6310D-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6310D |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 60 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6310D | Microchip Technology | 0 | JANS1N6310D-ND | 305,69400 € | Parametric Equivalent |
| JANTX1N6310D | Microchip Technology | 0 | JANTX1N6310D-ND | 34,72370 € | Parametric Equivalent |
| JANTXV1N6310D | Microchip Technology | 0 | JANTXV1N6310D-ND | 39,31770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,56960 € | 2.656,96 € |
| Unit Price without VAT: | 26,56960 € |
|---|---|
| Unit Price with VAT: | 31,61782 € |


