Direct

JAN1N6170 | |
|---|---|
DigiKey Part Number | 1086-19783-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6170 |
Description | TVS DIODE 114VWM 216.62V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 216.62V Clamp 6.94A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 114V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 135.38V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 216.62V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.94A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6170 | Microchip Technology | 0 | 1086-19784-ND | 41,45300 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,13370 € | 4.013,37 € |
| Unit Price without VAT: | 40,13370 € |
|---|---|
| Unit Price with VAT: | 47,75910 € |

