Direct

JAN1N6167US | |
|---|---|
DigiKey Part Number | 1086-19766-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6167US |
Description | TVS DIODE 86.6VWM 158.87V SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 158.87V Clamp 9.41A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 86.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 99.28V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 158.87V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.41A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6167US | Microchip Technology | 0 | 1086-19767-ND | 22,73470 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,41550 € | 1.841,55 € |
| Unit Price without VAT: | 18,41550 € |
|---|---|
| Unit Price with VAT: | 21,91445 € |


