JAN1N6167AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 17,51650 €
151.3V Clamp 9.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6167AUS

DigiKey Part Number
1086-19763-ND
Manufacturer
Manufacturer Product Number
JAN1N6167AUS
Description
TVS DIODE 86.6VWM 151.3V SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
151.3V Clamp 9.9A Ipp Tvs Diode Surface Mount C, SQ-MELF
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
86.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
104.5V
Package / Case
SQ-MELF, C
Voltage - Clamping (Max) @ Ipp
151.3V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
9.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6167AUSMicrochip Technology01N6167AUS-ND17,51650 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,41550 €1.841,55 €
Unit Price without VAT:18,41550 €
Unit Price with VAT:21,91445 €