Direct

JAN1N6164A | |
|---|---|
DigiKey Part Number | 1086-2256-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6164A |
Description | TVS DIODE 62.2VWM 112.8V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 112.8V Clamp 13.3A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6164A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 62.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 77.9V | Package / Case G, Axial |
Voltage - Clamping (Max) @ Ipp 112.8V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 13.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6164A | Microchip Technology | 0 | 1086-2607-ND | 20,95460 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,26900 € | 1.626,90 € |
| Unit Price without VAT: | 16,26900 € |
|---|---|
| Unit Price with VAT: | 19,36011 € |

