
JAN1N6161US | |
|---|---|
DigiKey Part Number | 1086-19727-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6161US |
Description | TVS DIODE 47.1VWM 89.57V SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 89.57V Clamp 16.72A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 47.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 55.96V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 89.57V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 16.72A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,01500 € | 1.701,50 € |
| Unit Price without VAT: | 17,01500 € |
|---|---|
| Unit Price with VAT: | 20,24785 € |

