Direct

JAN1N6156 | |
|---|---|
DigiKey Part Number | 1086-19687-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6156 |
Description | TVS DIODE 29.7VWM 56.28V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56.28V Clamp 26.6A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 29.7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 35.25V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 56.28V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 26.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6156 | Microchip Technology | 0 | 1086-19688-ND | 16,87410 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,22220 € | 1.422,22 € |
| Unit Price without VAT: | 14,22220 € |
|---|---|
| Unit Price with VAT: | 16,92442 € |

