JAN1N6150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,15010 €
Datasheet
Image for JAN1N6150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6150

DigiKey Part Number
1086-19641-ND
Manufacturer
Manufacturer Product Number
JAN1N6150
Description
TVS DIODE 16.7VWM 32.03V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
32.03V Clamp 46.74A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16.7V
Voltage - Breakdown (Min)
19.86V
Voltage - Clamping (Max) @ Ipp
32.03V
Current - Peak Pulse (10/1000µs)
46.74A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,05700 €1.205,70 €
Unit Price without VAT:12,05700 €
Unit Price with VAT:14,34783 €