
JAN1N6148AUS | |
|---|---|
DigiKey Part Number | 1086-19629-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6148AUS |
Description | TVS DIODE 13.7VWM 25.1VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25.1V Clamp 59.8A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 13.7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 25.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 59.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6148AUS | Microchip Technology | 0 | 1N6148AUS-ND | 10,88960 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,17690 € | 2.617,69 € |
| Unit Price without VAT: | 26,17690 € |
|---|---|
| Unit Price with VAT: | 31,15051 € |


