
JAN1N6143A/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N6143A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N6143A/TR |
Description | TVS DIODE 8.4VWM 15.6VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 8.4V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 10.45V | Package / Case G, Axial |
Voltage - Clamping (Max) @ Ipp 15.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 96.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,38420 € | 1.438,42 € |
| Unit Price without VAT: | 14,38420 € |
|---|---|
| Unit Price with VAT: | 17,11720 € |

