
JAN1N6141US | |
|---|---|
DigiKey Part Number | 150-JAN1N6141US-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN1N6141US |
Description | TVS DIODE 6.9VWM 14.07VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14.07V Clamp 106.31A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 6.9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.22V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 14.07V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 106.31A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,48920 € | 2.548,92 € |
| Unit Price without VAT: | 25,48920 € |
|---|---|
| Unit Price with VAT: | 30,33215 € |

