Direct

JAN1N6131 | |
|---|---|
DigiKey Part Number | 1086-19522-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6131 |
Description | TVS DIODE 86.6VWM 158.87VC AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 158.87V Clamp 3.14A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 86.6V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 99.28V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 158.87V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.14A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6131 | Microchip Technology | 0 | 1086-19523-ND | 14,92080 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,02050 € | 1.102,05 € |
| Unit Price without VAT: | 11,02050 € |
|---|---|
| Unit Price with VAT: | 13,11440 € |


