
JAN1N6129A | |
|---|---|
DigiKey Part Number | 1086-2213-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6129A |
Description | TVS DIODE 69.2VWM 125.1V AXIAL |
Customer Reference | |
Detailed Description | 125.1V Clamp 4A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6129A Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 69.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 86.5V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 125.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6129A | Microchip Technology | 0 | 1N6129A-ND | 24,30530 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72570 € | 1.072,57 € |
| Unit Price without VAT: | 10,72570 € |
|---|---|
| Unit Price with VAT: | 12,76358 € |


