
JAN1N6122AUS | |
|---|---|
DigiKey Part Number | 1086-2200-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6122AUS |
Description | TVS DIODE 35.8VWM 64.6VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 64.6V Clamp 7.7A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N6122AUS Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 35.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.7V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 64.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,65910 € | 1.465,91 € |
| Unit Price without VAT: | 14,65910 € |
|---|---|
| Unit Price with VAT: | 17,44433 € |

