34.97V Clamp 14.25A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6115US

DigiKey Part Number
150-JAN1N6115US-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JAN1N6115US
Description
TVS DIODE 18.2VWM 34.97VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
34.97V Clamp 14.25A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6115US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
18.2V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
21.66V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
34.97V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
14.25A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,76650 €1.176,65 €
Unit Price without VAT:11,76650 €
Unit Price with VAT:14,00214 €