Parametric Equivalent
Parametric Equivalent

JAN1N6079 | |
|---|---|
DigiKey Part Number | 150-JAN1N6079-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6079 |
Description | DIODE STANDARD 50V 2A G AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole G, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/503 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package G, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6079 | Microchip Technology | 0 | 150-JANTX1N6079-ND | 35,86240 € | Parametric Equivalent |
| JANTXV1N6079 | Microchip Technology | 0 | 150-JANTXV1N6079-ND | 36,11110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,91450 € | 4.091,45 € |
| Unit Price without VAT: | 40,91450 € |
|---|---|
| Unit Price with VAT: | 48,68826 € |

