
JAN1N6047A | |
|---|---|
DigiKey Part Number | 1086-15871-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6047A |
Description | TVS DIODE 18VWM 30.6VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/507 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 20.9V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 30.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 49A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6047A | Microchip Technology | 0 | 1N6047AMS-ND | 19,55230 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,65930 € | 5.465,93 € |
| Unit Price without VAT: | 54,65930 € |
|---|---|
| Unit Price with VAT: | 65,04457 € |


