DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6037A

DigiKey Part Number
JAN1N6037A-ND
Manufacturer
Manufacturer Product Number
JAN1N6037A
Description
TVS DIODE 7VWM 12.1VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12.1V Clamp 124A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
124A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/507
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5050,23320 €2.511,66 €
Unit Price without VAT:50,23320 €
Unit Price with VAT:59,77751 €