JAN1N5814R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 57,20560 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 768,37080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 213,91420 €
Datasheet
Diode 100 V 20A Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5814R

DigiKey Part Number
JAN1N5814R-ND
Manufacturer
Manufacturer Product Number
JAN1N5814R
Description
DIODE STD REV 100V 20A DO203AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
300pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/478
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Current - Average Rectified (Io)
20A
Package / Case
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Supplier Device Package
DO-203AA (DO-4)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5814RMicrochip Technology01N5814R-ND57,20560 €Parametric Equivalent
JANS1N5814RMicrochip Technology0JANS1N5814R-ND768,37080 €Parametric Equivalent
JANTXV1N5814RMicrochip Technology0JANTXV1N5814R-ND213,91420 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100116,90480 €11.690,48 €
Unit Price without VAT:116,90480 €
Unit Price with VAT:139,11671 €