JAN1N5806URS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,14000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.175
Unit Price: 5,03000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,33520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 274
Unit Price: 15,31000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,97740 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,45580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,58830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: 5,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,67750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,81010 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 113
Unit Price: 8,55000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,52911 €
Datasheet
Diode 150 V 1A Surface Mount A-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5806URS

DigiKey Part Number
1086-19435-ND
Manufacturer
Manufacturer Product Number
JAN1N5806URS
Description
DIODE STANDARD 150V 1A AMELF
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
A-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,20270 €1.720,27 €
Unit Price without VAT:17,20270 €
Unit Price with VAT:20,47121 €