Diode 70 V 33mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5711-1

DigiKey Part Number
1086-15223-ND
Manufacturer
Manufacturer Product Number
JAN1N5711-1
Description
DIODE SCHOTTKY 70V 33MA DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 70 V 33mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
33mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/444
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1335,26158 €699,79 €
Unit Price without VAT:5,26158 €
Unit Price with VAT:6,26128 €