
JAN1N5656A | |
|---|---|
DigiKey Part Number | 150-JAN1N5656A-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5656A |
Description | TVS DIODE 77.8VWM 125VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,74610 € | 4.774,61 € |
| Unit Price without VAT: | 47,74610 € |
|---|---|
| Unit Price with VAT: | 56,81786 € |

