
JAN1N5647A | |
|---|---|
DigiKey Part Number | 1086-15801-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5647A |
Description | TVS DIODE 33.3VWM 53.9VC DO13 |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5647A Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 33.3V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 37.1V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 53.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5647A | Microchip Technology | 0 | 1N5647AMS-ND | 14,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,02438 € | 45.512,19 € |
| Unit Price without VAT: | 91,02438 € |
|---|---|
| Unit Price with VAT: | 108,31901 € |


