
JAN1N5644A | |
|---|---|
DigiKey Part Number | 1086-15794-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5644A |
Description | TVS DIODE 25.6VWM 41.4VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 25.6V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 28.5V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 41.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 36A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5644A | Microchip Technology | 82 | 1N5644AMS-ND | 19,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,36710 € | 4.736,71 € |
| Unit Price without VAT: | 47,36710 € |
|---|---|
| Unit Price with VAT: | 56,36685 € |


